- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4694R-BLK-1000
Belden
4694R-BLK-1000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Silvered Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacke ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Silvered Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 4694RBLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:4694R-BLK-1000
-
Alias/AKA:4694R-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 4694R-BLK-1000 RoHS compliant?
Yes, 4694R-BLK-1000 is RoHS compliant.
What is the lead time for 4694R-BLK-1000?
The standard lead time for 4694R-BLK-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$1.72
2,000
$1.61
5,000 +
$1.59
Click for Quote
Log in
to unlock special pricing