- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4694F-BLU-MTT-1000
Belden
4694F-BLU-MTT-1000
12 GHz Coax, 4K UHD Precision Flexible Video Cable, RG-6/U Type, 75 Ohm, 18 AWG solid .040" silver plated copper conductor, ga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
12 GHz Coax, 4K UHD Precision Flexible Video Cable, RG-6/U Type, 75 Ohm, 18 AWG solid .040" silver plated copper conductor, gas-injected foam HDPE insulation, dual tinned copper braid shield (95% coverage each), CM, PVC jacket. - 1000 ft
Search Keywords: 4694FBLUMTT1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 4694F-BLU-MTT-1000 |
| Alias/AKA: | 4694F-G7X-1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 4694F-BLU-MTT-1000 RoHS compliant?
Yes, 4694F-BLU-MTT-1000 is RoHS compliant.
What is the lead time for 4694F-BLU-MTT-1000?
The standard lead time for 4694F-BLU-MTT-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$1.85
2,000
$1.79
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing