- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4694ANH-BLK-1640
Belden
4694ANH-BLK-1640
12 GHz Coax, 4K UHD Precision Video Cable, RG-6/U Type, 75 Ohm, 18 AWG solid .040" silver plated copper conductor, gas-injecte ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
12 GHz Coax, 4K UHD Precision Video Cable, RG-6/U Type, 75 Ohm, 18 AWG solid .040" silver plated copper conductor, gas-injected foam HDPE insulation, Duofoil® bonded to core + tinned copper braid shield (95% coverage), LSZH jacket. - 1640 ft
Search Keywords: 4694ANHBLK1640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:4694ANH-BLK-1640
-
Alias/AKA:4694ANH-0101640
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier's Standard Package:
1640
Frequently Asked Questions
Is 4694ANH-BLK-1640 RoHS compliant?
Yes, 4694ANH-BLK-1640 is RoHS compliant.
What is the lead time for 4694ANH-BLK-1640?
The standard lead time for 4694ANH-BLK-1640 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1640 Feet
Order Increment:
1640 Feet
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,640
$1.89
3,280
$1.77
8,200 +
$1.75
Click for Quote
Log in
to unlock special pricing