- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39126-GRY-100
Description
+
Hook-up Wire 26AWG 30.48m 1.09mm Tinned Copper Gray 600VAC 6.5A Automotive Reel
Search Keywords: 39126GRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39126-GRY-100
-
Alias/AKA:39126-008100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$82.99
3
$77.81
5 +
$76.84
Click for Quote
Log in
to unlock special pricing