- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39124-BLK-100
Description
+
Hook-up Wire 24AWG 30m 1.21mm Tinned Copper Black 600V 8.5A Automotive Reel
Search Keywords: 39124BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39124-BLK-100
-
Alias/AKA:39124-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30 m
-
Maximum Current Rating:8.5 A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$93.53
3
$87.69
5 +
$86.60
Click for Quote
Log in
to unlock special pricing