- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39122-WHT-1000
Description
+
Hook-up Wire 22AWG 304.8m 1.34mm Tinned Copper White 600VAC 11A Automotive Reel
Search Keywords: 39122WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39122-WHT-1000
-
Alias/AKA:39122-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper2047
-
Cable Length:304.82046m
-
Maximum Current Rating:11 A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$745.68
3
$699.08
5 +
$690.44
Click for Quote
Log in
to unlock special pricing