- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39122-BLK-100
Description
+
Hook-up Wire 22AWG 30.48m 1.34mm Tinned Copper Black 600VAC 11A Automotive Reel
Search Keywords: 39122BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39122-BLK-100
-
Alias/AKA:39122-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tinned Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:11 A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$103.20
3
$96.75
5 +
$95.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT