- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39122-010-1000
Description
+
Hook-Up Wire, 22 AWG 1C PPO 1000ft, Black | Belden 39122 0101000
Search Keywords: 391220101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39122-010-1000
-
Alias/AKA:39122-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,721.94
2
$843.75
3
$600.00
4 +
$534.38
Click for Quote
Log in
to unlock special pricing