- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 39122-010100
Description
+
Res Thick Film 0805 180 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 39122010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39122-010100
-
Alias/AKA:39122-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$103.20
3
$96.75
5 +
$95.56
Click for Quote
Log in
to unlock special pricing