- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39114-003-1000
Description
+
HOOK-UP WIRE, 1000FT, 14AWG, CU, PPO, ORG; Reel Length (Imperial): 1000ft; Reel Length
Search Keywords: 391140031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39114-003-1000
-
Alias/AKA:39114-ORG-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$279.01
3
$270.99
5
$266.92
10
$262.92
25 +
$258.98
Click for Quote
Log in
to unlock special pricing