- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39112-008-1000
Description
+
HOOK-UP WIRE, 1000FT, 12AWG, CU, PPO, GRY; Reel Length (Imperial): 1000ft; Reel Length
Search Keywords: 391120081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39112-008-1000
-
Alias/AKA:39112-GRY-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$439.81
3
$433.21
5
$426.71
10 +
$415.53
Click for Quote
Log in
to unlock special pricing