- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39110-ORG-100
Description
+
Hook-up Wire 10AWG 30m 3.4mm Tinned Copper Orange 600VAC 67A Automotive Reel
Search Keywords: 39110ORG100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39110-ORG-100
-
Alias/AKA:39110-003100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper2047
-
Cable Length:302046m
-
Maximum Current Rating:67 A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$806.03
3
$755.65
5 +
$746.32
Click for Quote
Log in
to unlock special pricing