- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37116-RED-500
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 0.154" (3.91mm) Jacket (Insulation) Diameter - 600V - High Temperature - 500.0' (152.4m) - Red.
Search Keywords: 37116RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37116-RED-500
-
Alias/AKA:37116-002500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$1.060
2,000
$0.994
5,000 +
$0.982
Click for Quote
Log in
to unlock special pricing