- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37114-RED-500
Description
+
Hook-up Wire 14AWG 152.4m 4.29mm Tinned Copper 600VAC
Search Keywords: 37114RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37114-RED-500
-
Alias/AKA:37114-002500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Conductor Material:Tinned Copper2047
-
Cable Length:152.42046m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$1.54
2,000
$1.44
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing