- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 37114-002500
Description
+
Res Thick Film 0603 21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 37114002500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37114-002500
-
Alias/AKA:37114-RED-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$1.54
2,000
$1.44
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing