- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37110-BLK-500
Description
+
Hook-up Wire 10AWG 152.4m 6.1mm Tinned Copper 600VAC 72A Reel
Search Keywords: 37110BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37110-BLK-500
-
Alias/AKA:37110-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:72 A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$3.17
2,000
$2.97
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing