- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 37110-010500
Description
+
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 37110010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37110-010500
-
Alias/AKA:37110-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Manufacturer Stock:
11,000 Feet
can ship
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$3.17
2,000
$2.97
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing