- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37108-BLK-500
Belden
37108-BLK-500
Wire, Hookup - EPDM - 600V - 8AWG (84x27) - Black - 500Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - EPDM - 600V - 8AWG (84x27) - Black - 500Ft
Search Keywords: 37108BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37108-BLK-500
-
Alias/AKA:37108-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 37108-BLK-500 RoHS compliant?
Yes, 37108-BLK-500 is RoHS compliant.
What is the lead time for 37108-BLK-500?
The standard lead time for 37108-BLK-500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$5.42
2,000
$5.08
5,000 +
$5.02
Click for Quote
Log in
to unlock special pricing