- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37106-BLK-100
Belden
37106-BLK-100
Wire, Hookup - EPDM - 600V - 6AWG (84x25) - Black - 100Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - EPDM - 600V - 6AWG (84x25) - Black - 100Ft
Search Keywords: 37106BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37106-BLK-100
-
Alias/AKA:37106-010100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 37106-BLK-100 RoHS compliant?
Yes, 37106-BLK-100 is RoHS compliant.
What is the lead time for 37106-BLK-100?
The standard lead time for 37106-BLK-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$9.19
2,000
$8.62
5,000 +
$8.51
Click for Quote
Log in
to unlock special pricing