- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37100-BLK-50
Description
+
Hook-Up Wire - 2/0 AWG - 504/26 Conductor Strand - 600V - UL Style 3340/3374 Ratings - High Temperature - 50.00' (15.24m) Length - Black.
Search Keywords: 37100BLK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37100-BLK-50
-
Alias/AKA:37100-01050
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
550 Feet
can ship
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$42.72
2,000
$40.05
5,000 +
$39.56
Click for Quote
Log in
to unlock special pricing