- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3633-008-A1000
Belden
3633-008-A1000
Category 6+ Premium Premise Horizontal Cable (400MHz), 4 Bonded-Pairs, 23 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Category 6+ Premium Premise Horizontal Cable (400MHz), 4 Bonded-Pairs, 23 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamarrest® PVC-LS Jacket - 1000 ft
Search Keywords: 3633008A1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3633-008-A1000
-
Alias/AKA:3633-GRY-A1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Reel Pack:
1000
Frequently Asked Questions
Is 3633-008-A1000 RoHS compliant?
Yes, 3633-008-A1000 is RoHS compliant.
What is the lead time for 3633-008-A1000?
The standard lead time for 3633-008-A1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$0.849
3,000
$0.814
5,000
$0.793
8,000
$0.781
10,000
$0.769
15,000 +
$0.757
Click for Quote
Log in
to unlock special pricing