- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3632-008-1000
Description
+
Category 6+ Premium Premise Horizontal Cable (400MHz), 4 Bonded-Pairs, 23 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 1000 ft
Search Keywords: 36320081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3632-008-1000
-
Alias/AKA:3632-GRY-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6248
500
$0.5077
1,000
$0.4849
3,000
$0.4576
5,000
$0.4451
8,000
$0.4332
10,000
$0.4267
15,000 +
$0.4203
Click for Quote
Log in
to unlock special pricing