Image is representational - see mfr. specs

35618-LT-BLU-5000

Belden

Hook-up Wire 18AWG 1524m 2.76mm Tinned Copper Light Blue Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 1524m 2.76mm Tinned Copper Light Blue Reel
Search Keywords: 35618LTBLU5000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    35618-LT-BLU-5000
  • Alias/AKA:
    35618-006-5000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    1524 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7 Feet
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 5000
Stock lot only:
7 Feet
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5269
5,000
$0.4790
25,000 +
$0.4730
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!