- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 35618-008-5000
Belden
35618-008-5000
Hook-up Wire 1Conductors 18AWG 1524m 2.76mm Tinned Copper Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1Conductors 18AWG 1524m 2.76mm Tinned Copper Gray
Search Keywords: 356180085000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:35618-008-5000
-
Alias/AKA:35618-GRY-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000 -
Conductor Material:Tinned Copper
-
Cable Length:1524 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 35618-008-5000 RoHS compliant?
Yes, 35618-008-5000 is RoHS compliant.
What is the lead time for 35618-008-5000?
The standard lead time for 35618-008-5000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.479
25,000 +
$0.473
Click for Quote
Log in
to unlock special pricing