- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 34416-RED-500
Description
+
Low Temp Rubber Lead Wire - 16 AWG (26x30) Tinned Copper - CSPE Insulation - AWM 3191 CSA TYPE CL1053 600V 105C - Red - Price Per Foot
Search Keywords: 34416RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:34416-RED-500
-
Alias/AKA:34416-002500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$1.28
2,000
$1.20
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing