- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 34412-RED-500
Description
+
Low Temp Rubber Lead Wire, 12AWG (65x30) Tinned Copper, CSPE Insulation, AWM 3191 CSA TYPE CL1053 600V 105C - 500 ft
Search Keywords: 34412RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:34412-RED-500
-
Alias/AKA:34412-002500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$2.11
2,000
$1.98
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing