- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 33312-BLK-500
Description
+
Low Temperature Rubber Lead Wire - 1 Conductor - 12 AWG - 600V - 500ft - Black.
Search Keywords: 33312BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:33312-BLK-500
-
Alias/AKA:33312-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$3.69
2,000
$3.46
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing