- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 32418-WHT-500
Description
+
Hook-Up Wire - 18 AWG - 7/26 Conductor Strand - 600V - UL Style 3071 - 500.0' (152.4m) - White.
Search Keywords: 32418WHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:32418-WHT-500
-
Alias/AKA:32418-009500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500 Feet
can ship
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$1.42
2,000
$1.33
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing