- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 32414-BLK-500
Belden
32414-BLK-500
Lead Wire - 1 Conductor - 14 AWG - 600V - 500ft - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lead Wire - 1 Conductor - 14 AWG - 600V - 500ft - Black.
Search Keywords: 32414BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:32414-BLK-500
-
Alias/AKA:32414-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 32414-BLK-500 RoHS compliant?
Yes, 32414-BLK-500 is RoHS compliant.
What is the lead time for 32414-BLK-500?
The standard lead time for 32414-BLK-500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$2.17
2,000
$2.03
5,000 +
$2.01
Click for Quote
Log in
to unlock special pricing