- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 32412-WHT-500
Description
+
Rubber Lead Wire, 12AWG (19x24H) Tinned Copper, Silicone Insulation, Fiber Glass Outer Jacket, AWM 3074 CSA SEW-2 600V 200C - 500 ft
Search Keywords: 32412WHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:32412-WHT-500
-
Alias/AKA:32412-009500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$2.90
2,000
$2.71
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing