- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 32410-BLK-500
Description
+
The 32410-BLK-500 is a 10 AWG stranded tinned copper lead wire with silicone insulation and a fiberglass jacket, rated for 600V and 200°C.
Search Keywords: 32410BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:32410-BLK-500
-
Alias/AKA:32410-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$4.36
2,000
$4.09
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing