- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 31516-010-500
Description
+
Low Temp Rubber Lead Wire, 16AWG (26x30) Tinned Copper, Neoprene Insulation, AWM 3044 CSA TYPE CL902300V 90C - 500 ft
Search Keywords: 31516010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:31516-010-500
-
Alias/AKA:31516-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
500
$0.87
2,000
$0.82
5,000 +
$0.81
Click for Quote
Log in
to unlock special pricing