- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3131A-F2V1000
Description
+
Res Thick Film 0402 6.81K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 3131AF2V1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3131A-F2V1000
-
Alias/AKA:3131A-DEC-GRY-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900 Feet
Can Ship immediately
Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900 Feet
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.663
1,000
$3.330
2,000
$3.120
5,000 +
$3.080
Click for Quote
Log in
to unlock special pricing