- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3120A-MATTE-GRN-500
Description
+
24 AWG stranded tinned copper conductors, PE insulation, overall Beldfoil® shield (100% coverage) plus a tinned copper braid (90% coverage), polyurethane jacket. - 500 ft
Search Keywords: 3120AMATTEGRN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3120A-MATTE-GRN-500
-
Alias/AKA:3120A-G7W500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$4.70
2,000
$4.41
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing