- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3119A-GRN-500
Description
+
Multi-Conductor Cable Tape/Braid Polyethylene/Polyvinyl Chloride 9Conductors 24AWG/18AWG 8.45mm 300VAC Green 152.4m Reel
Search Keywords: 3119AGRN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3119A-GRN-500
-
Alias/AKA:3119A-Y5P500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$6.54
2,000
$6.13
5,000 +
$6.06
Click for Quote
Log in
to unlock special pricing