Image is representational - see manufacturer specifications

Belden Authorized Distributor

3107A-BLK-1000

Two 22 AWG pairs stranded (7x30) tinned copper conductors, Datalene® (FHDPE) insulation, twisted pairs, overall Beldfoil® shie ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Two 22 AWG pairs stranded (7x30) tinned copper conductors, Datalene® (FHDPE) insulation, twisted pairs, overall Beldfoil® shield (100% coverage) plus a tinned copper braid (65% coverage), PVC jacket.
Search Keywords: 3107ABLK1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 3107A-BLK-1000
Alias/AKA: 3107A-0101000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3107A-BLK-1000 RoHS compliant?
Yes, 3107A-BLK-1000 is RoHS compliant.
What is the lead time for 3107A-BLK-1000?
The standard lead time for 3107A-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$7.00
2,000
$6.98
5,000 +
$6.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!