- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3106A-BLK-5000
Description
+
One 22 AWG pair stranded (7x30) tinned copper conductors & one 22 AWG stranded (7x30) tinned copper conductor, Datalene® (FHDPE) insulation, twisted pairs, overall Beldfoil® shield (100% coverage) plus a tinned copper braid (65% coverage), PVC jacket.
Search Keywords: 3106ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3106A-BLK-5000
-
Alias/AKA:3106A-0105000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50,000 Feet
can ship
Minimum Order Quantity:
5000 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5,000
$3.51
10,000
$3.29
25,000 +
$3.25
Click for Quote
Log in
to unlock special pricing