- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3105A-BLK-500
Description
+
One 22 AWG pair stranded (7x30) tinned copper conductors, Datalene® (FHDPE) insulation, twisted pairs, overall Beldfoil® shield (100% coverage) plus a tinned copper braid (65% coverage), PVC jacket.
Search Keywords: 3105ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3105A-BLK-500
-
Alias/AKA:3105A-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$3.24
2,000
$3.03
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT