- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3105A-010500
Belden
3105A-010500
Res Thick Film 0402 619 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0402 619 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 3105A010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3105A-010500
-
Alias/AKA:3105A-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 3105A-010500 RoHS compliant?
Yes, 3105A-010500 is RoHS compliant.
What is the lead time for 3105A-010500?
The standard lead time for 3105A-010500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
500
can ship 10/16/26
Minimum Order Quantity:
500 Feet
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$3.50
2,000
$3.49
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing