- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3094A-F2V-500
Description
+
14 AWG solid bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (100% coverage), PVC Jacket. - 500 ft
Search Keywords: 3094AF2V500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3094A-F2V-500
-
Alias/AKA:3094A-DEC-GRY-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
500
$4.77
2,000
$4.47
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing