- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3094A-DEC-GRY-500
Belden
3094A-DEC-GRY-500
14 AWG solid bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (100% cov ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3094A-DEC-GRY-500
-
Alias/AKA:3094A-F2V-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500