- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3092A-BLU-500
Description
+
18 AWG solid bare copper-covered steel conductor, foam polyethylene insulation, Duobond® IV Quad Shield (100% coverage), PVC Jacket. - 500 ft
Search Keywords: 3092ABLU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3092A-BLU-500
-
Alias/AKA:3092A-X7E500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
500
$3.10
2,000
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing