- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3087A-GRY-500
Description
+
DeviceBus® for Honeywell SDS, 2 Pair 22AWG (19x34) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® Shield, PVC Outer Jacket, CL2 - 500 ft
Search Keywords: 3087AGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3087A-GRY-500
-
Alias/AKA:3087A-U3R500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
500
$2.93
2,000
$2.75
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing