- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3085A-560-500
Description
+
BRITE YELLOW CPE JACKET, 300V CLASS 2 THIN, 22AWG STRND TINND COPPER, IND FOIL S
Search Keywords: 3085A560500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3085A-560-500
-
Alias/AKA:3085A-BRT-YEL-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250 Feet
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,250
$9.46
2,500
$4.83
3,750
$3.29
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing