- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3082A-GRY-500
Description
+
15 and 18 AWG stranded tinned copper conductors, PVC insulation (power), FPE insulation (data), individually foil shielded (100% coverage) plus an overall tinned copper braid (65% coverage), sunlight/oil-resistant PVC jacket. - 500 ft
Search Keywords: 3082AGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3082A-GRY-500
-
Alias/AKA:3082A-T5U500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
500
$9.28
2,000
$8.70
5,000 +
$8.60
Click for Quote
Log in
to unlock special pricing