- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3079A-060-2000
Belden
3079A-060-2000
22 AWG solid bare copper conductors, FHDPE insulation, Beldfoil® (100% coverage) plus a tinned copper braid shield (65% covera ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22 AWG solid bare copper conductors, FHDPE insulation, Beldfoil® (100% coverage) plus a tinned copper braid shield (65% coverage), sunlight resistant PVC jacket. - 2000 ft
Search Keywords: 3079A0602000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 3079A-060-2000 |
| Alias/AKA: | 3079A-CHR-2000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
2000 |
Frequently Asked Questions
Is 3079A-060-2000 RoHS compliant?
Yes, 3079A-060-2000 is RoHS compliant.
What is the lead time for 3079A-060-2000?
The standard lead time for 3079A-060-2000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
Order Increment:
2000 Feet
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2,000
$3.90
10,000 +
$3.85
Click for Quote
Log in
to unlock special pricing