- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 29503-010-100
Description
+
Multiconductor Cable - Shielded - 4 Conductor - 10 AWG (105x30) - Tinned Copper (TC) - Polyolefin (PO) - 100 ft (30.48 m) Length.
Search Keywords: 29503010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:29503-010-100
-
Alias/AKA:29503-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$958.64
3
$944.26
5 +
$923.14
Click for Quote
Log in
to unlock special pricing