- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 29501-010-100
Description
+
Multiconductor Cable - VFD - Shielded - 4 Conductor - 14 AWG - 600V - 25 Amps Per Conductor - 100 ft - Black.
Search Keywords: 29501010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:29501-010-100
-
Alias/AKA:29501-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
200
can ship
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$676.72
3
$659.53
5 +
$649.64
Click for Quote
Log in
to unlock special pricing