- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2413-010U-500
Description
+
Res Thick Film 0402 47K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 2413010U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2413-010U-500
-
Alias/AKA:2413-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$0.807
250
$0.652
500
$0.642
1,000
$0.622
2,500
$0.577
5,000
$0.568
7,500
$0.553
10,000 +
$0.545
Click for Quote
Log in
to unlock special pricing