- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2413-010-2500
Description
+
Category 6+ Enhanced Premise Horizontal Cable (350MHz), 4 Pair, 23 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamarrest® PVC-LS Jacket - 2500 ft
Search Keywords: 24130102500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2413-010-2500
-
Alias/AKA:2413-BLK-2500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
Order Increment:
2500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2,500
$0.56
5,000
$0.54
12,500 +
$0.53
Click for Quote
Log in
to unlock special pricing